ABM7-27.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-9848-2-ND - Tape & Reel (TR) 535-9848-1-ND - Cut Tape (CT) 535-9848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-27.000MHZ-D2Y-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-27.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.93400 | ¥49.34 |
50 | ¥4.44960 | ¥222.48 |
100 | ¥4.25580 | ¥425.58 |
500 | ¥3.83894 | ¥1,919.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.67293 | ¥3,672.93 |
2,000 | ¥3.51445 | ¥7,028.90 |
3,000 | ¥3.42509 | ¥10,275.27 |
5,000 | ¥3.31595 | ¥16,579.75 |
7,000 | ¥3.24608 | ¥22,722.56 |
10,000 | ¥3.17370 | ¥31,737.00 |
25,000 | ¥2.99548 | ¥74,887.00 |