ABM3C-18.432MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-11290-2-ND - Tape & Reel (TR) 535-11290-1-ND - Cut Tape (CT) 535-11290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-18.432MHZ-D4Y-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-18.432MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.48600 | ¥64.86 |
50 | ¥6.06220 | ¥303.11 |
100 | ¥5.35690 | ¥535.69 |
500 | ¥5.07530 | ¥2,537.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.22936 | ¥4,229.36 |
3,000 | ¥4.08840 | ¥12,265.20 |
5,000 | ¥3.94741 | ¥19,737.05 |
10,000 | ¥3.80644 | ¥38,064.40 |