ABM11W-48.0000MHZ-6-B1U-T3 | |
---|---|
DigiKey Part Number | 535-ABM11W-48.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM11W-48.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT) 535-ABM11W-48.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-48.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 48.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-48.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.87800 | ¥58.78 |
50 | ¥5.30180 | ¥265.09 |
100 | ¥5.07020 | ¥507.02 |
500 | ¥4.57450 | ¥2,287.25 |
1,000 | ¥4.37698 | ¥4,376.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.08201 | ¥12,246.03 |
6,000 | ¥3.90680 | ¥23,440.80 |
9,000 | ¥3.80802 | ¥34,272.18 |
15,000 | ¥3.68731 | ¥55,309.65 |
21,000 | ¥3.61003 | ¥75,810.63 |