ABLS2-7.3728MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-9863-2-ND - Tape & Reel (TR) 535-9863-1-ND - Cut Tape (CT) 535-9863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-7.3728MHZ-D4Y-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-7.3728MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.23300 | ¥22.33 |
50 | ¥2.01140 | ¥100.57 |
100 | ¥1.92350 | ¥192.35 |
500 | ¥1.73418 | ¥867.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.65881 | ¥1,658.81 |
2,000 | ¥1.58686 | ¥3,173.72 |
3,000 | ¥1.54626 | ¥4,638.78 |
5,000 | ¥1.49669 | ¥7,483.45 |
7,000 | ¥1.46498 | ¥10,254.86 |
10,000 | ¥1.43212 | ¥14,321.20 |
25,000 | ¥1.35123 | ¥33,780.75 |
50,000 | ¥1.29325 | ¥64,662.50 |