ABLS-6.000MHZ-B4-T | |
---|---|
DigiKey Part Number | 535-10208-2-ND - Tape & Reel (TR) 535-10208-1-ND - Cut Tape (CT) 535-10208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-6.000MHZ-B4-T |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-6.000MHZ-B4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.58400 | ¥15.84 |
50 | ¥1.42360 | ¥71.18 |
100 | ¥1.26600 | ¥126.60 |
500 | ¥1.20258 | ¥601.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.01268 | ¥1,012.68 |
3,000 | ¥0.94938 | ¥2,848.14 |
5,000 | ¥0.91774 | ¥4,588.70 |
10,000 | ¥0.88609 | ¥8,860.90 |