ABLS-18.432MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9072-2-ND - Tape & Reel (TR) 535-9072-1-ND - Cut Tape (CT) 535-9072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-18.432MHZ-B2-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-18.432MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.76500 | ¥17.65 |
50 | ¥1.58620 | ¥79.31 |
100 | ¥1.40960 | ¥140.96 |
500 | ¥1.33952 | ¥669.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.12795 | ¥1,127.95 |
3,000 | ¥1.05748 | ¥3,172.44 |
5,000 | ¥1.02222 | ¥5,111.10 |
10,000 | ¥0.98697 | ¥9,869.70 |