ABC2-6.000MHZ-4-T | |
---|---|
DigiKey Part Number | 535-14126-2-ND - Tape & Reel (TR) 535-14126-1-ND - Cut Tape (CT) 535-14126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-6.000MHZ-4-T |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-6.000MHZ-4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥15.57400 | ¥155.74 |
50 | ¥14.05020 | ¥702.51 |
100 | ¥13.44360 | ¥1,344.36 |
500 | ¥12.13722 | ¥6,068.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.02527 | ¥13,025.27 |
2,000 | ¥12.46852 | ¥24,937.04 |
3,000 | ¥12.15453 | ¥36,463.59 |
5,000 | ¥11.77097 | ¥58,854.85 |
7,000 | ¥11.52532 | ¥80,677.24 |