AB-RTCMC-32.768KHZ-IBO5-S3-T | |
---|---|
DigiKey Part Number | 535-13301-2-ND - Tape & Reel (TR) 535-13301-1-ND - Cut Tape (CT) 535-13301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTCMC-32.768KHZ-IBO5-S3-T |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Square Wave Output, SRAM, Trickle Charge, Watchdog Timer | |
Memory Size | 512B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.5V ~ 3.6V | |
Voltage - Supply, Battery | 1.4V ~ 3.6V | |
Current - Timekeeping (Max) | 0.29µA ~ 0.33µA @ 1.8V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.11000 | ¥73.11 |
10 | ¥50.35300 | ¥503.53 |
25 | ¥44.47160 | ¥1,111.79 |
100 | ¥37.88740 | ¥3,788.74 |
250 | ¥34.69448 | ¥8,673.62 |
500 | ¥32.74992 | ¥16,374.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.13545 | ¥31,135.45 |
2,000 | ¥30.04564 | ¥60,091.28 |