S-82N1BAA-I6T1U7 | |
---|---|
DigiKey Part Number | 1662-S-82N1BAA-I6T1U7TR-ND - Tape & Reel (TR) 1662-S-82N1BAA-I6T1U7CT-ND - Cut Tape (CT) 1662-S-82N1BAA-I6T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82N1BAA-I6T1U7 |
Description | BPIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.42700 | ¥144.27 |
25 | ¥13.60880 | ¥340.22 |
100 | ¥11.59480 | ¥1,159.48 |
250 | ¥10.88732 | ¥2,721.83 |
500 | ¥9.52646 | ¥4,763.23 |
1,000 | ¥7.89329 | ¥7,893.29 |
2,500 | ¥7.34896 | ¥18,372.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.07677 | ¥35,383.85 |
10,000 | ¥6.80459 | ¥68,045.90 |