S-817A31APF-CUUTFU | |
---|---|
DigiKey Part Number | 1662-3260-2-ND - Tape & Reel (TR) 1662-3260-1-ND - Cut Tape (CT) 1662-3260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817A31APF-CUUTFU |
Description | IC REG LINEAR 3.1V 50MA SNT4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.47300 | ¥74.73 |
25 | ¥7.09360 | ¥177.34 |
100 | ¥5.82590 | ¥582.59 |
250 | ¥5.44588 | ¥1,361.47 |
500 | ¥4.81254 | ¥2,406.27 |
1,000 | ¥3.79936 | ¥3,799.36 |
2,500 | ¥3.54610 | ¥8,865.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.13482 | ¥15,674.10 |