S-19246E10H-V5T2U | |
---|---|
DigiKey Part Number | 1662-S-19246E10H-V5T2UTR-ND - Tape & Reel (TR) 1662-S-19246E10H-V5T2UCT-ND - Cut Tape (CT) 1662-S-19246E10H-V5T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19246E10H-V5T2U |
Description | IC REG LINEAR 2000MA 1V TO-252-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-252-5S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥21.75500 | ¥217.55 |
25 | ¥20.52200 | ¥513.05 |
100 | ¥17.48360 | ¥1,748.36 |
250 | ¥16.41688 | ¥4,104.22 |
500 | ¥14.36468 | ¥7,182.34 |
1,000 | ¥11.90221 | ¥11,902.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.66172 | ¥30,646.88 |