TPC5121S08-QF8R | |
---|---|
DigiKey Part Number | 5503-TPC5121S08-QF8RTR-ND - Tape & Reel (TR) 5503-TPC5121S08-QF8RCT-ND - Cut Tape (CT) 5503-TPC5121S08-QF8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC5121S08-QF8R |
Description | 12 BIT ANALOG TO DIGITAL CONVERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPC5121S08-QF8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥35.32700 | ¥353.27 |
25 | ¥33.39440 | ¥834.86 |
100 | ¥28.94280 | ¥2,894.28 |
250 | ¥27.45852 | ¥6,864.63 |
500 | ¥24.63860 | ¥12,319.30 |
1,000 | ¥20.77951 | ¥20,779.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.74053 | ¥59,221.59 |