TPC5120S16-QFBR | |
---|---|
DigiKey Part Number | 5503-TPC5120S16-QFBRTR-ND - Tape & Reel (TR) 5503-TPC5120S16-QFBRCT-ND - Cut Tape (CT) 5503-TPC5120S16-QFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC5120S16-QFBR |
Description | 12 BIT ANALOG TO DIGITAL CONVERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPC5120S16-QFBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥38.84100 | ¥388.41 |
25 | ¥36.71760 | ¥917.94 |
100 | ¥31.82120 | ¥3,182.12 |
250 | ¥30.18908 | ¥7,547.27 |
500 | ¥27.08858 | ¥13,544.29 |
1,000 | ¥22.84583 | ¥22,845.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.70355 | ¥65,110.65 |