VOL-0563M

DigiKey Part Number
VOL-0563M-ND
Manufacturer
Manufacturer Product Number
VOL-0563M
Description
MICROSCOPE PRTBL 100X NON-ILLUM
Customer Reference
Detailed Description
Microscope, Portable 100x
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
Microscope, Portable
Magnification Range
100x
Field of View
-
Working Distance
-
Illumination
-
Camera Type
-
Interface
-
Includes
Adapter
Weight
-
Base Product Number