SPD08-020-L-RB-TR | |
---|---|
DigiKey Part Number | 3M12033TR-ND - Tape & Reel (TR) 3M12033CT-ND - Cut Tape (CT) 3M12033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08-020-L-RB-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-020-L-RB-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.45000 | ¥58.45 |
10 | ¥52.81400 | ¥528.14 |
25 | ¥49.89600 | ¥1,247.40 |
50 | ¥48.67920 | ¥2,433.96 |
100 | ¥46.24420 | ¥4,624.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥41.37676 | ¥10,344.19 |
500 | ¥38.94272 | ¥19,471.36 |
750 | ¥36.50879 | ¥27,381.59 |
1,250 | ¥34.07490 | ¥42,593.62 |
1,750 | ¥33.34475 | ¥58,353.31 |
2,500 | ¥32.37116 | ¥80,927.90 |