Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 3.941" (100.10mm) | |
Large Diameter Recovered | 1.770" (44.96mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 6.402" (162.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.43000 | ¥228.43 |
10 | ¥200.05900 | ¥2,000.59 |
30 | ¥191.41067 | ¥5,742.32 |
50 | ¥185.23640 | ¥9,261.82 |
100 | ¥179.06280 | ¥17,906.28 |
250 | ¥169.18340 | ¥42,295.85 |
500 | ¥164.24368 | ¥82,121.84 |