Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 2.480" (62.99mm) | |
Large Diameter Recovered | 0.980" (24.89mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 5.630" (143.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.42000 | ¥143.42 |
5 | ¥129.74600 | ¥648.73 |
10 | ¥102.43100 | ¥1,024.31 |
20 | ¥95.60050 | ¥1,912.01 |
60 | ¥90.82133 | ¥5,449.28 |
120 | ¥88.77183 | ¥10,652.62 |
300 | ¥86.72347 | ¥26,017.04 |