Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.312" Dia (7.92mm) | |
Thickness | 0.085" (2.16mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
144 | ¥0.88611 | ¥127.60 |
288 | ¥0.84184 | ¥242.45 |
576 | ¥0.79743 | ¥459.32 |
1,152 | ¥0.75315 | ¥867.63 |
3,024 | ¥0.73104 | ¥2,210.66 |
6,048 | ¥0.59812 | ¥3,617.43 |