N7E50-7516PG-20 | |
---|---|
DigiKey Part Number | 3M5438-ND |
Manufacturer | |
Manufacturer Product Number | N7E50-7516PG-20 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.261" (6.64mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.51000 | ¥109.51 |
10 | ¥97.06900 | ¥970.69 |
25 | ¥93.33560 | ¥2,333.39 |
50 | ¥89.60180 | ¥4,480.09 |
100 | ¥84.62360 | ¥8,462.36 |
300 | ¥77.15680 | ¥23,147.04 |
500 | ¥72.17900 | ¥36,089.50 |
1,000 | ¥66.20560 | ¥66,205.60 |