N10268-52E2PC | |
---|---|
DigiKey Part Number | N10268-52E2PC-ND |
Manufacturer | |
Manufacturer Product Number | N10268-52E2PC |
Description | CONN RCPT 68POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | N10268-52E2PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40); Latchblocks | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.69000 | ¥131.69 |
10 | ¥114.10000 | ¥1,141.00 |
25 | ¥108.14600 | ¥2,703.65 |
50 | ¥106.57800 | ¥5,328.90 |
100 | ¥94.03920 | ¥9,403.92 |
300 | ¥87.76967 | ¥26,330.90 |
500 | ¥85.88884 | ¥42,944.42 |
1,000 | ¥81.50037 | ¥81,500.37 |