M7SXK-2510R | |
---|---|
DigiKey Part Number | M7SXK-2510R-ND |
Manufacturer | |
Manufacturer Product Number | M7SXK-2510R |
Description | D-SUB CABLE - MFM25K/MC26M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.64000 | ¥234.64 |
10 | ¥205.45900 | ¥2,054.59 |
25 | ¥196.57880 | ¥4,914.47 |
50 | ¥190.23600 | ¥9,511.80 |
100 | ¥183.89550 | ¥18,389.55 |
250 | ¥173.74968 | ¥43,437.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/393/M7SXK-25%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/458/M7PXK-25%20M_tmb.jpg)