M7SXK-2510J | |
---|---|
DigiKey Part Number | M7SXK-2510J-ND |
Manufacturer | |
Manufacturer Product Number | M7SXK-2510J |
Description | D-SUB CABLE - MFM25K/MC26G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.52000 | ¥164.52 |
10 | ¥144.10700 | ¥1,441.07 |
25 | ¥137.87880 | ¥3,446.97 |
50 | ¥133.42900 | ¥6,671.45 |
100 | ¥128.98180 | ¥12,898.18 |
250 | ¥121.86600 | ¥30,466.50 |
500 | ¥118.30772 | ¥59,153.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/120/M7SXK-25%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/393/M7SXK-25%20G_tmb.jpg)