M7OXK-2510R | |
---|---|
DigiKey Part Number | M7OXK-2510R-ND |
Manufacturer | |
Manufacturer Product Number | M7OXK-2510R |
Description | D-SUB CABLE - MFL25K/MC26M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.60000 | ¥214.60 |
10 | ¥187.95500 | ¥1,879.55 |
25 | ¥179.83400 | ¥4,495.85 |
50 | ¥174.03300 | ¥8,701.65 |
100 | ¥168.23200 | ¥16,823.20 |
250 | ¥158.95036 | ¥39,737.59 |
500 | ¥154.30952 | ¥77,154.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/663/M7OXK-25%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/289/M7OXK-25%20M_tmb.jpg)