M7OXK-2510J | |
---|---|
DigiKey Part Number | M7OXK-2510J-ND |
Manufacturer | |
Manufacturer Product Number | M7OXK-2510J |
Description | D-SUB CABLE - MFL25K/MC26G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.34000 | ¥171.34 |
10 | ¥148.49900 | ¥1,484.99 |
25 | ¥140.74880 | ¥3,518.72 |
50 | ¥138.70960 | ¥6,935.48 |
100 | ¥122.39090 | ¥12,239.09 |
250 | ¥114.23124 | ¥28,557.81 |
500 | ¥111.78338 | ¥55,891.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/289/M7OXK-25%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/663/M7OXK-25%20G_tmb.jpg)