Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.64000 | ¥239.64 |
10 | ¥184.95200 | ¥1,849.52 |
25 | ¥167.55600 | ¥4,188.90 |
50 | ¥155.80820 | ¥7,790.41 |
100 | ¥145.16220 | ¥14,516.22 |
250 | ¥132.61940 | ¥33,154.85 |
500 | ¥124.17476 | ¥62,087.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/480/M7NNK-25%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/795/M7NNK-25%20M_tmb.jpg)