Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.09000 | ¥260.09 |
10 | ¥227.77300 | ¥2,277.73 |
25 | ¥217.93080 | ¥5,448.27 |
50 | ¥210.90160 | ¥10,545.08 |
100 | ¥203.87240 | ¥20,387.24 |
250 | ¥192.62400 | ¥48,156.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/480/M7NNK-25%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/795/M7NNK-25%20M_tmb.jpg)