Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.98000 | ¥161.98 |
10 | ¥140.39600 | ¥1,403.96 |
25 | ¥133.06760 | ¥3,326.69 |
50 | ¥131.14020 | ¥6,557.01 |
100 | ¥115.71140 | ¥11,571.14 |
250 | ¥107.99768 | ¥26,999.42 |
500 | ¥105.68350 | ¥52,841.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/377/M7NNK-09%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/829/167/M7NNK-09%20G_tmb.jpg)