Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.79000 | ¥146.79 |
10 | ¥127.24400 | ¥1,272.44 |
25 | ¥120.60200 | ¥3,015.05 |
50 | ¥118.85500 | ¥5,942.75 |
100 | ¥104.87200 | ¥10,487.20 |
250 | ¥97.88056 | ¥24,470.14 |
500 | ¥95.78314 | ¥47,891.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/377/M7NNK-09%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/829/167/M7NNK-09%20G_tmb.jpg)