Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.64000 | ¥184.64 |
10 | ¥142.25900 | ¥1,422.59 |
25 | ¥128.77880 | ¥3,219.47 |
50 | ¥119.66780 | ¥5,983.39 |
100 | ¥111.40870 | ¥11,140.87 |
250 | ¥101.67316 | ¥25,418.29 |
500 | ¥95.11798 | ¥47,558.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/155/M3TTK-30 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/687/M3TTK-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/687/M3TTK-30 G_tmb.jpg)