Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.23000 | ¥167.23 |
10 | ¥128.77100 | ¥1,287.71 |
25 | ¥116.53000 | ¥2,913.25 |
50 | ¥108.25620 | ¥5,412.81 |
100 | ¥100.75650 | ¥10,075.65 |
250 | ¥91.91632 | ¥22,979.08 |
500 | ¥85.96174 | ¥42,980.87 |
1,000 | ¥81.22904 | ¥81,229.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/155/M3TTK-30 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/687/M3TTK-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/687/M3TTK-30 G_tmb.jpg)