Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.84000 | ¥159.84 |
10 | ¥138.52400 | ¥1,385.24 |
25 | ¥131.29440 | ¥3,282.36 |
50 | ¥129.39300 | ¥6,469.65 |
100 | ¥114.17050 | ¥11,417.05 |
250 | ¥106.55900 | ¥26,639.75 |
500 | ¥104.27552 | ¥52,137.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/326/M3KKK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/662/M3KKK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/662/M3KKK-20 M_tmb.jpg)