Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.94000 | ¥147.94 |
10 | ¥128.22900 | ¥1,282.29 |
25 | ¥121.53120 | ¥3,038.28 |
50 | ¥119.77120 | ¥5,988.56 |
100 | ¥105.68070 | ¥10,568.07 |
250 | ¥98.63520 | ¥24,658.80 |
500 | ¥96.52152 | ¥48,260.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/326/M3KKK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/662/M3KKK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/662/M3KKK-20 M_tmb.jpg)