Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.18000 | ¥226.18 |
10 | ¥198.06200 | ¥1,980.62 |
25 | ¥189.50520 | ¥4,737.63 |
50 | ¥183.39380 | ¥9,169.69 |
100 | ¥177.28010 | ¥17,728.01 |
250 | ¥167.49904 | ¥41,874.76 |
500 | ¥162.60864 | ¥81,304.32 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/866/M3DYK-26%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/866/M3DYK-26%20T_tmb.jpg)