Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.41000 | ¥194.41 |
10 | ¥170.26300 | ¥1,702.63 |
25 | ¥162.90880 | ¥4,072.72 |
50 | ¥157.65460 | ¥7,882.73 |
100 | ¥152.39860 | ¥15,239.86 |
250 | ¥143.99076 | ¥35,997.69 |
500 | ¥139.78654 | ¥69,893.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/866/M3DYK-26 T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/866/M3DYK-26%20T_tmb.jpg)