Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.27000 | ¥159.27 |
10 | ¥122.59700 | ¥1,225.97 |
25 | ¥110.92440 | ¥2,773.11 |
50 | ¥103.03960 | ¥5,151.98 |
100 | ¥95.88810 | ¥9,588.81 |
250 | ¥87.45708 | ¥21,864.27 |
500 | ¥81.77950 | ¥40,889.75 |
1,000 | ¥76.91651 | ¥76,916.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/836/748/M3xxK-16%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/836/748/M3xxK-16%20T_tmb.jpg)