Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.80000 | ¥134.80 |
10 | ¥103.67300 | ¥1,036.73 |
25 | ¥93.75600 | ¥2,343.90 |
50 | ¥87.05340 | ¥4,352.67 |
100 | ¥80.97490 | ¥8,097.49 |
250 | ¥73.80680 | ¥18,451.70 |
500 | ¥68.97812 | ¥34,489.06 |
1,000 | ¥64.61116 | ¥64,611.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/836/748/M3xxK-16%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/836/748/M3xxK-16%20T_tmb.jpg)