Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.27000 | ¥109.27 |
10 | ¥96.85900 | ¥968.59 |
25 | ¥93.13520 | ¥2,328.38 |
50 | ¥89.41140 | ¥4,470.57 |
100 | ¥84.44360 | ¥8,444.36 |
250 | ¥76.99252 | ¥19,248.13 |
500 | ¥72.02528 | ¥36,012.64 |
1,000 | ¥66.06463 | ¥66,064.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/809/227/M3DDA-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/409/M3DDA-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/409/M3DDA-60 G_tmb.jpg)