Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.02000 | ¥65.02 |
10 | ¥58.77400 | ¥587.74 |
25 | ¥55.52800 | ¥1,388.20 |
50 | ¥54.17160 | ¥2,708.58 |
100 | ¥51.46400 | ¥5,146.40 |
250 | ¥46.04648 | ¥11,511.62 |
500 | ¥43.33792 | ¥21,668.96 |
1,000 | ¥37.92059 | ¥37,920.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/809/227/M3DDA-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/409/M3DDA-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/409/M3DDA-60 G_tmb.jpg)