Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.69000 | ¥131.69 |
10 | ¥114.13300 | ¥1,141.33 |
25 | ¥108.17560 | ¥2,704.39 |
50 | ¥106.60920 | ¥5,330.46 |
100 | ¥94.06630 | ¥9,406.63 |
250 | ¥87.79532 | ¥21,948.83 |
500 | ¥85.91412 | ¥42,957.06 |
1,000 | ¥81.52426 | ¥81,524.26 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/332/M3DDA-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/525/M3DDA-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/525/M3DDA-50 M_tmb.jpg)