Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.25000 | ¥94.25 |
10 | ¥83.55900 | ¥835.59 |
25 | ¥80.34440 | ¥2,008.61 |
50 | ¥77.13120 | ¥3,856.56 |
100 | ¥72.84640 | ¥7,284.64 |
250 | ¥66.41896 | ¥16,604.74 |
500 | ¥62.13378 | ¥31,066.89 |
1,000 | ¥56.99172 | ¥56,991.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/525/M3DDA-50 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/332/M3DDA-50%20G_tmb.jpg)