Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.78000 | ¥75.78 |
10 | ¥58.10100 | ¥581.01 |
25 | ¥52.46080 | ¥1,311.52 |
50 | ¥48.64300 | ¥2,432.15 |
100 | ¥45.17940 | ¥4,517.94 |
250 | ¥41.08976 | ¥10,272.44 |
500 | ¥38.33290 | ¥19,166.45 |
1,000 | ¥35.83801 | ¥35,838.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/982/M3DDA-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/330/M3DDA-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/330/M3DDA-14 G_tmb.jpg)