Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥51.96800 | ¥519.68 |
25 | ¥46.91080 | ¥1,172.77 |
50 | ¥43.48740 | ¥2,174.37 |
100 | ¥40.37910 | ¥4,037.91 |
250 | ¥36.70964 | ¥9,177.41 |
500 | ¥34.23538 | ¥17,117.69 |
1,000 | ¥31.99583 | ¥31,995.83 |
2,500 | ¥29.62045 | ¥74,051.12 |