Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.29000 | ¥141.29 |
10 | ¥122.41600 | ¥1,224.16 |
25 | ¥116.02760 | ¥2,900.69 |
50 | ¥114.34620 | ¥5,717.31 |
100 | ¥100.89360 | ¥10,089.36 |
250 | ¥94.16744 | ¥23,541.86 |
500 | ¥92.14964 | ¥46,074.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/237/M3CWK-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/655/M3CWK-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/655/M3CWK-24 G_tmb.jpg)