Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.04000 | ¥136.04 |
10 | ¥120.59400 | ¥1,205.94 |
25 | ¥115.95200 | ¥2,898.80 |
50 | ¥111.31500 | ¥5,565.75 |
100 | ¥105.13070 | ¥10,513.07 |
250 | ¥95.85440 | ¥23,963.60 |
500 | ¥89.67028 | ¥44,835.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/237/M3CWK-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/655/M3CWK-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/655/M3CWK-24 G_tmb.jpg)