Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.97000 | ¥178.97 |
10 | ¥137.89200 | ¥1,378.92 |
25 | ¥124.81520 | ¥3,120.38 |
50 | ¥115.97340 | ¥5,798.67 |
100 | ¥107.96060 | ¥10,796.06 |
250 | ¥98.51436 | ¥24,628.59 |
500 | ¥92.15326 | ¥46,076.63 |