Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.75000 | ¥149.75 |
10 | ¥115.23300 | ¥1,152.33 |
25 | ¥104.24800 | ¥2,606.20 |
50 | ¥96.82160 | ¥4,841.08 |
100 | ¥90.08620 | ¥9,008.62 |
250 | ¥82.14632 | ¥20,536.58 |
500 | ¥76.79746 | ¥38,398.73 |
1,000 | ¥71.96066 | ¥71,960.66 |