Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.70000 | ¥108.70 |
10 | ¥83.53500 | ¥835.35 |
25 | ¥75.50080 | ¥1,887.52 |
50 | ¥70.06740 | ¥3,503.37 |
100 | ¥65.13660 | ¥6,513.66 |
250 | ¥59.32176 | ¥14,830.44 |
500 | ¥55.40304 | ¥27,701.52 |
1,000 | ¥51.85822 | ¥51,858.22 |