Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.17000 | ¥99.17 |
10 | ¥76.16200 | ¥761.62 |
25 | ¥68.82120 | ¥1,720.53 |
50 | ¥63.85260 | ¥3,192.63 |
100 | ¥59.34620 | ¥5,934.62 |
250 | ¥54.02904 | ¥13,507.26 |
500 | ¥50.44548 | ¥25,222.74 |
1,000 | ¥47.20358 | ¥47,203.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/367/M3CCA-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/751/M3CCA-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/751/M3CCA-14 M_tmb.jpg)