Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.41000 | ¥111.41 |
10 | ¥85.61200 | ¥856.12 |
25 | ¥77.38560 | ¥1,934.64 |
50 | ¥71.81940 | ¥3,590.97 |
100 | ¥66.77030 | ¥6,677.03 |
250 | ¥60.81496 | ¥15,203.74 |
500 | ¥56.80232 | ¥28,401.16 |
1,000 | ¥53.17203 | ¥53,172.03 |