Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.66000 | ¥72.66 |
10 | ¥65.41600 | ¥654.16 |
25 | ¥61.62600 | ¥1,540.65 |
50 | ¥60.04480 | ¥3,002.24 |
100 | ¥58.46530 | ¥5,846.53 |
250 | ¥52.14440 | ¥13,036.10 |
500 | ¥48.98430 | ¥24,492.15 |
1,000 | ¥43.29580 | ¥43,295.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/986/M3CCA-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/986/M3CCA-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/834/820/M3CCA-30 M_tmb.jpg)